
MAX3107ETG/V+T | |
|---|---|
DigiKey Part Number | 505-MAX3107ETG/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3107ETG/V+T |
Description | SPI/IC UART WITH 128-WORD FIFOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel IrDA, RS232 , RS485 128 Byte 24-TQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3107ETG/V+T Models |
Category | Voltage - Supply 1.65V ~ 1.95V, 1.71V ~ 3.6V, 2.35V |
Manufacturer Analog Devices Inc./Maxim Integrated | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection No |
Features Internal Oscillator | With Modem Control No |
Number of Channels 1, UART | Mounting Type Surface Mount |
FIFO's 128 Byte | Package / Case 24-WFQFN Exposed Pad |
Protocol IrDA, RS232 , RS485 | Supplier Device Package 24-TQFN (3.5x3.5) |
Data Rate (Max) 24Mbps | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 9,84252 | € 24 606,30 |
| Unit Price without VAT: | € 9,84252 |
|---|---|
| Unit Price with VAT: | € 12,00787 |

