
MAX3107ETG+T | |
|---|---|
DigiKey Part Number | MAX3107ETG+TTR-ND - Tape & Reel (TR) MAX3107ETG+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX3107ETG+T |
Description | IC UART SPI/I2C 128 FIFO 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 24-TQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3107ETG+T Models |
Category | Interface I2C, SPI, UART |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.35V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 650µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-WFQFN Exposed Pad |
Protocol RS232, RS485 | Supplier Device Package 24-TQFN (3.5x3.5) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,23000 | € 14,23 |
| 10 | € 11,27600 | € 112,76 |
| 25 | € 10,53960 | € 263,49 |
| 100 | € 9,73030 | € 973,03 |
| 250 | € 9,34436 | € 2 336,09 |
| 500 | € 9,11182 | € 4 555,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 8,71843 | € 21 796,08 |
| Unit Price without VAT: | € 14,23000 |
|---|---|
| Unit Price with VAT: | € 17,36060 |



