
MAX3083EESD+T | |
|---|---|
DigiKey Part Number | MAX3083EESD+TR-ND - Tape & Reel (TR) MAX3083EESD+CT-ND - Cut Tape (CT) MAX3083EESD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3083EESD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3083EESD+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,29000 | € 6,29 |
| 10 | € 4,85100 | € 48,51 |
| 25 | € 4,49200 | € 112,30 |
| 100 | € 4,09690 | € 409,69 |
| 250 | € 3,97908 | € 994,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,60334 | € 9 008,35 |
| Unit Price without VAT: | € 6,29000 |
|---|---|
| Unit Price with VAT: | € 7,67380 |

