
MAX3041CUE+T | |
|---|---|
DigiKey Part Number | 175-MAX3041CUE+TTR-ND - Tape & Reel (TR) 175-MAX3041CUE+TCT-ND - Cut Tape (CT) 175-MAX3041CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3041CUE+T |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3041CUE+T Models |
Category | Data Rate 2.5Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,29000 | € 8,29 |
| 10 | € 6,45100 | € 64,51 |
| 25 | € 5,99280 | € 149,82 |
| 100 | € 5,48920 | € 548,92 |
| 250 | € 5,39644 | € 1 349,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,85976 | € 12 149,40 |
| Unit Price without VAT: | € 8,29000 |
|---|---|
| Unit Price with VAT: | € 10,11380 |

