
MAX275BCPP | |
|---|---|
DigiKey Part Number | MAX275BCPP-ND |
Manufacturer | |
Manufacturer Product Number | MAX275BCPP |
Description | IC FILTER 300KHZ LOWPASS 20DIP |
Customer Reference | |
Detailed Description | Filter IC Continuous, Band Pass Low Pass 4th Order 300kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX275BCPP Models |
Category | Filter Order 4th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply ±5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 20-DIP (0.300", 7.62mm) |
Filter Type Continuous, Band Pass Low Pass | Supplier Device Package 20-PDIP |
Frequency - Cutoff or Center 300kHz | Base Product Number |
Number of Filters 2 |

