
MAX275AEWP+C20013 | |
|---|---|
DigiKey Part Number | 505-MAX275AEWP+C20013-ND |
Manufacturer | |
Manufacturer Product Number | MAX275AEWP+C20013 |
Description | 4TH- AND 8TH-ORDER, CONTINUOUS-T |
Customer Reference | |
Detailed Description | Filter IC Continuous, Band Pass Low Pass 4th Order 300kHz 20-SOIC |
EDA/CAD Models | MAX275AEWP+C20013 Models |
Category | Filter Order 4th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.74V ~ 11V, ±2.37V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Filter Type Continuous, Band Pass Low Pass | Supplier Device Package 20-SOIC |
Frequency - Cutoff or Center 300kHz | Base Product Number |
Number of Filters 2 |

