MAX2680EUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 552
Unit Price: € 2,98000
Datasheet
RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2680EUT-T

DigiKey Part Number
MAX2680EUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2680EUT-T
Description
IC SIGE DOWNCONV MIXER SOT23-6
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
EDA/CAD Models
MAX2680EUT-T Models
Product Attributes
Filter Similar Products
Category
Noise Figure
11.7dB
Manufacturer
Analog Devices Inc./Maxim Integrated
Secondary Attributes
Down Converter
Series
Current - Supply
5mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V
Part Status
Obsolete
Mounting Type
Surface Mount
RF Type
Cellular, ISM, PCS, WLL
Package / Case
SOT-23-6
Frequency
400MHz ~ 2.5GHz
Supplier Device Package
SOT-23-6
Number of Mixers
1
Base Product Number
Gain
11.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX2680EUT+TAnalog Devices Inc./Maxim Integrated2 552MAX2680EUT+CT-ND€ 2,98000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable