
MAX2661EVKIT+ | |
|---|---|
DigiKey Part Number | MAX2661EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2661EVKIT+ |
Description | KIT EVAL FOR MAX2661 |
Customer Reference | |
Detailed Description | MAX2661 - Mixer 900MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX2661 |
Packaging Box | RF Frequency 900MHz |
Part Status Obsolete | Function Mixer |
Type Mixer | Base Product Number |
Frequency 900MHz |

