RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2632EUK+T

DigiKey Part Number
MAX2632EUK+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2632EUK+T
Description
IC AMP CELL 100MHZ-1GHZ SOT23-5
Customer Reference
Detailed Description
RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX2632EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Supply
6.6mA
Part Status
Obsolete
Test Frequency
900MHz
Frequency
100MHz ~ 1GHz
Mounting Type
Surface Mount
P1dB
-11dBm
Package / Case
SC-74A, SOT-753
Gain
13.4dB
Supplier Device Package
SOT-23-5
Noise Figure
3.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.