
MAX2631EUK+T | |
|---|---|
DigiKey Part Number | MAX2631EUK+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2631EUK+T |
Description | IC AMP CELL 100MHZ-1GHZ SOT23-5 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL 100MHz ~ 1GHz SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX2631EUK+T Models |
Category | RF Type Cellular, VHF, GPS, ISM, PCS, Set Top Box, WLAN, WLL |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 6.6mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 100MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB -11dBm | Package / Case SC-74A, SOT-753 |
Gain 13.4dB | Supplier Device Package SOT-23-5 |
Noise Figure 3.8dB | Base Product Number |

