
MAX2624EUA+T | |
|---|---|
DigiKey Part Number | MAX2624EUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2624EUA+T |
Description | IC SELF-CONTAINED VCO 8-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 972.5MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2624EUA+T Models |
Category | 2nd Harmonic, Typ (dBc) -27 |
Manufacturer Analog Devices Inc./Maxim Integrated | Icc Max 11.5mA |
Series | Pushing (MHz/V) 0.28 (Typ) |
Packaging Tape & Reel (TR) | Power (dBm) -3 ±3 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency Range 947 ~ 998MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency - Center 972.5MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Supply 2.7V ~ 5.5V | Height 0.043" (1.10mm) |
Tuning Voltage (VDC) 0.4 V ~ 2.4 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,36152 | € 13 403,80 |
| Unit Price without VAT: | € 5,36152 |
|---|---|
| Unit Price with VAT: | € 6,54105 |

