
MAX2623EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX2623EUA+TTR-ND - Tape & Reel (TR) 175-MAX2623EUA+TCT-ND - Cut Tape (CT) 175-MAX2623EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2623EUA+T |
Description | IC SELF-CONTAINED VCO 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 917.5MHz Center Frequency 0.4 V ~ 2.4 V Voltage Controlled Oscillator -3 ±3 dBm -27 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2623EUA+T Models |
Category | 2nd Harmonic, Typ (dBc) -27 |
Manufacturer Analog Devices Inc./Maxim Integrated | Icc Max 11.5mA |
Series | Pushing (MHz/V) 0.28 (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (dBm) -3 ±3 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency Range 885 ~ 950MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency - Center 917.5MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Supply 2.7V ~ 5.5V | Height 0.043" (1.10mm) |
Tuning Voltage (VDC) 0.4 V ~ 2.4 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,83000 | € 8,83 |
| 10 | € 7,66900 | € 76,69 |
| 25 | € 7,26440 | € 181,61 |
| 100 | € 6,70950 | € 670,95 |
| 250 | € 6,37724 | € 1 594,31 |
| 500 | € 6,14274 | € 3 071,37 |
| 1 000 | € 5,92187 | € 5 921,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,64964 | € 14 124,10 |
| Unit Price without VAT: | € 8,83000 |
|---|---|
| Unit Price with VAT: | € 10,77260 |



