
MAX25405EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25405EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25405EVKIT# |
Description | EVAL BOARD FOR MAX25405 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX25405 - Light, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.3V |
Packaging Box | Embedded Yes |
Part Status Active | Contents Board(s) |
Sensor Type Light, Infrared (IR) | Utilized IC / Part MAX25405 |
Sensing Range 120000Lux | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 117,04000 | € 117,04 |
| Unit Price without VAT: | € 117,04000 |
|---|---|
| Unit Price with VAT: | € 142,78880 |

