
MAX25276DATCA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25276DATCA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25276DATCA/VY+ |
Description | IC REG BUCK ADJ 1.2A 12SWTDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX25276DATCA/VY+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 12-SWTDFN (3x3) |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | € 1,61988 | € 793,74 |
| Unit Price without VAT: | € 1,61988 |
|---|---|
| Unit Price with VAT: | € 1,97625 |

