
MAX25250ATPD/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25250ATPD/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25250ATPD/VY+ |
Description | ASIL B MINI PMIC FOR CAMERA SENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 20-WETQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25250ATPD/VY+ Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Camera | Package / Case 20-WFQFN Exposed Pad |
Current - Supply 3mA | Supplier Device Package 20-WETQFN (3.5x3.5) |
Voltage - Supply 5V ~ 22V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | € 2,70931 | € 1 327,56 |
| Unit Price without VAT: | € 2,70931 |
|---|---|
| Unit Price with VAT: | € 3,30536 |

