TFT-LCD Monitors PMIC 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25069ATM/V+T

DigiKey Part Number
505-MAX25069ATM/V+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX25069ATM/V+T
Description
6-CHANNEL 150MA BACKLIGHT DRIVER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TFT-LCD Monitors PMIC 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX25069ATM/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Analog Devices Inc./Maxim Integrated
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
TFT-LCD Monitors
Package / Case
48-WFQFN Exposed Pad
Current - Supply
2mA
Supplier Device Package
48-TQFN (7x7)
Voltage - Supply
2.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 6,40052€ 16 001,30
Manufacturers Standard Package
Unit Price without VAT:€ 6,40052
Unit Price with VAT:€ 7,80863