
MAX25024ATG/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25024ATG/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25024ATG/V+ |
Description | IC LED DVR CONT 150MA 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25024ATG/V+ Models |
Category | Current - Output / Channel 150mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency 400kHz ~ 2.2MHz |
Packaging Tube | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Supply (Min) 2.5V | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Max) 36V | Supplier Device Package 24-TQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,21000 | € 8,21 |
| 10 | € 6,39300 | € 63,93 |
| 75 | € 5,52667 | € 414,50 |
| 150 | € 5,32540 | € 798,81 |
| 300 | € 5,15970 | € 1 547,91 |
| 525 | € 5,04754 | € 2 649,96 |
| 1 050 | € 4,93098 | € 5 177,53 |
| Unit Price without VAT: | € 8,21000 |
|---|---|
| Unit Price with VAT: | € 10,01620 |

