MAX242CPN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 103
Unit Price: € 8,68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: € 11,18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: € 7,60113
Datasheet
2/2 Transceiver Full RS232 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX242CPN

DigiKey Part Number
MAX242CPN-ND
Manufacturer
Manufacturer Product Number
MAX242CPN
Description
IC TRANSCEIVER FULL 2/2 18PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX242CPN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
200kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
18-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
2/2
Supplier Device Package
18-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM242ANZAnalog Devices Inc.103ADM242ANZ-ND€ 8,68000Similar
LTC1384CN#PBFAnalog Devices Inc.40LTC1384CN#PBF-ND€ 11,18000Similar
LTC1384IN#PBFAnalog Devices Inc.0LTC1384IN#PBF-ND€ 7,60113Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable