Parametric Equivalent

MAX240CMH | |
|---|---|
DigiKey Part Number | MAX240CMH-ND |
Manufacturer | |
Manufacturer Product Number | MAX240CMH |
Description | IC TRANSCEIVER FULL 5/5 44MQFP |
Customer Reference | |
Detailed Description | 5/5 Transceiver Full RS232 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX240CMH Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 44-QFP |
Number of Drivers/Receivers 5/5 | Supplier Device Package 44-MQFP (10x10) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX240CMH+D | Analog Devices Inc./Maxim Integrated | 148 | MAX240CMH+D-ND | € 16,20000 | Parametric Equivalent |


