SPI Digital Isolator 5000Vrms 2 Channel 10Mbps 200kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22820EAWA+T

DigiKey Part Number
505-MAX22820EAWA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX22820EAWA+T
Description
DGTL ISOLTR 5KV 2CH SPI 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 5000Vrms 2 Channel 10Mbps 200kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
EDA/CAD Models
MAX22820EAWA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
200kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
136ns, 136ns
Part Status
Active
Pulse Width Distortion (Max)
15ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
5ns, 5ns (Max)
Type
SPI
Voltage - Supply
1.71V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
2/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 4,10978€ 4 109,78
Manufacturers Standard Package
Unit Price without VAT:€ 4,10978
Unit Price with VAT:€ 5,01393