
MAX22446EAWE+ | |
|---|---|
DigiKey Part Number | 505-MAX22446EAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22446EAWE+ |
Description | DG ISO 5KV 4CH CAN/RS422 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CAN, RS422, RS485, SPI Digital Isolator 5000Vrms 4 Channel 25Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22446EAWE+ Models |
Category | Common Mode Transient Immunity (Min) 50kV/µs (Typ) |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 32.5ns, 33.6ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 0.8ns, 1ns (Max) |
Type CAN, RS422, RS485, SPI | Voltage - Supply 1.71V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,81000 | € 9,81 |
| 10 | € 7,68200 | € 76,82 |
| 46 | € 6,86565 | € 315,82 |
| 138 | € 6,46043 | € 891,54 |
| 276 | € 6,26199 | € 1 728,31 |
| 506 | € 6,11749 | € 3 095,45 |
| 1 012 | € 5,97981 | € 6 051,57 |
| Unit Price without VAT: | € 9,81000 |
|---|---|
| Unit Price with VAT: | € 11,96820 |

