
MAX22204AUU+ | |
|---|---|
DigiKey Part Number | 175-MAX22204AUU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22204AUU+ |
Description | DUAL H-BRIDGE FOR STEPPER AND BR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Step/Direction 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX22204AUU+ Models |
Category | Step Resolution 1/32, 1/64, 1/128 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tube | Current - Output 3.8A |
Part Status Active | Voltage - Supply 4.5V ~ 65V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 65V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Step/Direction | Supplier Device Package 38-TSSOP-EP |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,88000 | € 6,88 |
| 10 | € 5,32400 | € 53,24 |
| 50 | € 4,70020 | € 235,01 |
| 100 | € 4,50720 | € 450,72 |
| 250 | € 4,30340 | € 1 075,85 |
| 500 | € 4,18060 | € 2 090,30 |
| 1 000 | € 4,07949 | € 4 079,49 |
| Unit Price without VAT: | € 6,88000 |
|---|---|
| Unit Price with VAT: | € 8,39360 |

