
MAX22203AUU+T | |
|---|---|
DigiKey Part Number | 175-MAX22203AUU+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX22203AUU+T |
Description | DUAL H-BRIDGE FOR STEPPER AND BR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX22203AUU+T Models |
Category | Applications Fan Motor Driver |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output 3.8A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 65V |
Part Status Active | Voltage - Load 4.5V ~ 65V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 38-TSSOP-EP |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,65538 | € 9 138,45 |
| Unit Price without VAT: | € 3,65538 |
|---|---|
| Unit Price with VAT: | € 4,45956 |

