
MAX2150EVKIT+ | |
|---|---|
DigiKey Part Number | MAX2150EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2150EVKIT+ |
Description | KIT EVAL FOR MAX2150 MODULATOR |
Customer Reference | |
Detailed Description | MAX2150 - Modulator 700MHz ~ 2.3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX2150 |
Packaging Box | RF Frequency 700MHz ~ 2.3GHz |
Part Status Obsolete | Function Modulator |
Type Modulator | Base Product Number |
Frequency 700MHz ~ 2.3GHz |

