
MAX2084CXL+ | |
|---|---|
DigiKey Part Number | MAX2084CXL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2084CXL+ |
Description | IC ULTRASOUND RECEIVERS |
Customer Reference | |
Detailed Description | Ultrasound Receivers |
EDA/CAD Models | MAX2084CXL+ Models |
Category | Type Ultrasound Receivers |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications Ultrasound Imaging |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 380-LFBGA, CSPBGA |
DigiKey Programmable Not Verified | Base Product Number |

