MAX20830 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20830EVKIT#

DigiKey Part Number
505-MAX20830EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX20830EVKIT#
Description
EVAL BOARD FOR MAX20830
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX20830 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
30A
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Input
2.7V ~ 16V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
500kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
MAX20830
Voltage - Output
0.4V ~ 5.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 183,37000€ 183,37
Manufacturers Standard Package
Unit Price without VAT:€ 183,37000
Unit Price with VAT:€ 223,71140