
MAX2078CTK+T | |
|---|---|
DigiKey Part Number | MAX2078CTK+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2078CTK+T |
Description | IC ULTRASOUND RECEIVERS 68TQFN |
Customer Reference | |
Detailed Description | Ultrasound Receivers IC Medical Ultrasound Imaging, Sonar 68-TQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2078CTK+T Models |
Category | Applications Medical Ultrasound Imaging, Sonar |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 68-WFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 68-TQFN (10x10) |
Type Ultrasound Receivers | Base Product Number |

