Buck Regulator Positive Output Step-Down PMBus, SMBus DC-DC Controller IC 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20754ETMA2+

DigiKey Part Number
505-MAX20754ETMA2+-ND
Manufacturer
Manufacturer Product Number
MAX20754ETMA2+
Description
6CH CONFIGURABLE MASTER W/ PMBUS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus, SMBus DC-DC Controller IC 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX20754ETMA2+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
10V ~ 16V
Manufacturer
Analog Devices Inc./Maxim Integrated
Frequency - Switching
300kHz ~ 800kHz
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
PWM Signal
Serial Interfaces
PMBus, SMBus
Function
Step-Down
Operating Temperature
-40°C ~ 125°C
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
48-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
48-TQFN (7x7)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 14,18000€ 14,18
10€ 11,23400€ 112,34
43€ 10,14628€ 436,29
129€ 9,57581€ 1 235,28
258€ 9,29663€ 2 398,53
516€ 9,06686€ 4 678,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 14,18000
Unit Price with VAT:€ 17,29960