
MAX20745EPL+T | |
|---|---|
DigiKey Part Number | 175-MAX20745EPL+TTR-ND - Tape & Reel (TR) 175-MAX20745EPL+TCT-ND - Cut Tape (CT) 175-MAX20745EPL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20745EPL+T |
Description | IC REG BUCK ADJ 25A 15FCQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.65V 1 Output 25A 15-VFQFN, FCQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20745EPL+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 900kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-FCQFN (6x4.15) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,61588 | € 14 039,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,21000 | € 9,21 |
| 10 | € 8,56000 | € 85,60 |
| 25 | € 8,29760 | € 207,44 |
| 50 | € 8,09940 | € 404,97 |
| 100 | € 7,90240 | € 790,24 |
| 250 | € 7,64460 | € 1 911,15 |
| 500 | € 7,45256 | € 3 726,28 |
| 1 000 | € 7,26370 | € 7 263,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,37000 | € 7,37 |
| 10 | € 6,84800 | € 68,48 |
| 25 | € 6,63800 | € 165,95 |
| 50 | € 6,47940 | € 323,97 |
| 100 | € 6,32190 | € 632,19 |
| 250 | € 6,13848 | € 1 534,62 |
| Unit Price without VAT: | € 7,37000 |
|---|---|
| Unit Price with VAT: | € 8,99140 |


