
MAX2067ETL+ | |
|---|---|
DigiKey Part Number | MAX2067ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2067ETL+ |
Description | IC AMP CELL 50MHZ-1GHZ 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, GSM 50MHz ~ 1GHz 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2067ETL+ Models |
Category | RF Type Cellular, CDMA, GSM |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Packaging Tube | Current - Supply 123mA |
Part Status Active | Test Frequency 350MHz |
Frequency 50MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB 18.7dBm | Package / Case 40-WFQFN Exposed Pad |
Gain 21.3dB | Supplier Device Package 40-TQFN (6x6) |
Noise Figure 4.2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,25000 | € 19,25 |
| 10 | € 15,40800 | € 154,08 |
| 50 | € 13,87060 | € 693,53 |
| 100 | € 13,39440 | € 1 339,44 |
| 250 | € 12,89188 | € 3 222,97 |
| 500 | € 12,58900 | € 6 294,50 |
| Unit Price without VAT: | € 19,25000 |
|---|---|
| Unit Price with VAT: | € 23,48500 |

