
MAX2067ETL+T | |
|---|---|
DigiKey Part Number | MAX2067ETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2067ETL+T |
Description | IC AMP CELL 50MHZ-1GHZ 40TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, GSM 50MHz ~ 1GHz 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2067ETL+T Models |
Category | RF Type Cellular, CDMA, GSM |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 123mA |
Part Status Active | Test Frequency 350MHz |
Frequency 50MHz ~ 1GHz | Mounting Type Surface Mount |
P1dB 18.7dBm | Package / Case 40-WFQFN Exposed Pad |
Gain 21.3dB | Supplier Device Package 40-TQFN (6x6) |
Noise Figure 4.2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 13,70362 | € 34 259,05 |
| Unit Price without VAT: | € 13,70362 |
|---|---|
| Unit Price with VAT: | € 16,71842 |

