Similar

MAX2065EVKIT | |
|---|---|
DigiKey Part Number | MAX2065EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX2065EVKIT |
Description | KIT EVALUATION FOR MAX2065 |
Customer Reference | |
Detailed Description | MAX2065 - Amplifier 50MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX2065 |
Packaging Box | RF Frequency 50MHz ~ 1GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 50MHz ~ 1GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX2065EVKIT# | Analog Devices Inc./Maxim Integrated | 0 | MAX2065EVKIT#-ND | € 174,61000 | Similar |

