
MAX20479AATBF/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20479AATBF/VY+TTR-ND - Tape & Reel (TR) 175-MAX20479AATBF/VY+TCT-ND - Cut Tape (CT) 175-MAX20479AATBF/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20479AATBF/VY+T |
Description | ASIL-B, 2-3 CHANNEL POWER SYSTEM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Programmable 2 Channel 10-TDFN (3x3) |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Monitor | Mounting Type Surface Mount, Wettable Flank |
Number of Voltages Monitored 2 | Package / Case 10-WFDFN Exposed Pad |
Output Programmable | Supplier Device Package 10-TDFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,21900 | € 12,19 |
| 25 | € 1,10960 | € 27,74 |
| 100 | € 0,98940 | € 98,94 |
| 250 | € 0,93204 | € 233,01 |
| 500 | € 0,89752 | € 448,76 |
| 1 000 | € 0,89724 | € 897,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,83906 | € 2 097,65 |
| 5 000 | € 0,82096 | € 4 104,80 |
| 7 500 | € 0,81190 | € 6 089,25 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,02520 |



