RF Amplifier IC UMTS, W-CDMA, DCS, PCS, CDMA2000, EDGE, PHS, WLL, WLAN, 802.16/WiMax 1.7GHz ~ 3GHz 36-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2043ETX+

DigiKey Part Number
MAX2043ETX+-ND
Manufacturer
Manufacturer Product Number
MAX2043ETX+
Description
IC AMP UMTS 1.7GHZ-3GHZ 36TQFN
Customer Reference
Detailed Description
RF Amplifier IC UMTS, W-CDMA, DCS, PCS, CDMA2000, EDGE, PHS, WLL, WLAN, 802.16/WiMax 1.7GHz ~ 3GHz 36-TQFN (6x6)
EDA/CAD Models
MAX2043ETX+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
UMTS, W-CDMA, DCS, PCS, CDMA2000, EDGE, PHS, WLL, WLAN, 802.16/WiMax
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Current - Supply
108mA ~ 140mA
Part Status
Obsolete
Mounting Type
Surface Mount
Frequency
1.7GHz ~ 3GHz
Package / Case
36-WFQFN Exposed Pad
P1dB
23dBm
Supplier Device Package
36-TQFN (6x6)
Noise Figure
7.8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types