
MAX2043ETX+T | |
|---|---|
DigiKey Part Number | MAX2043ETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2043ETX+T |
Description | IC AMP UMTS 1.7GHZ-3GHZ 36TQFN |
Customer Reference | |
Detailed Description | RF Amplifier IC UMTS, W-CDMA, DCS, PCS, CDMA2000, EDGE, PHS, WLL, WLAN, 802.16/WiMax 1.7GHz ~ 3GHz 36-TQFN (6x6) |
EDA/CAD Models | MAX2043ETX+T Models |
Category | RF Type UMTS, W-CDMA, DCS, PCS, CDMA2000, EDGE, PHS, WLL, WLAN, 802.16/WiMax |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Current - Supply 108mA ~ 140mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 1.7GHz ~ 3GHz | Package / Case 36-WFQFN Exposed Pad |
P1dB 23dBm | Supplier Device Package 36-TQFN (6x6) |
Noise Figure 7.8dB | Base Product Number |

