
MAX20433ATIC/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX20433ATIC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20433ATIC/VY+ |
Description | LOW NOISE, FOUR-OUTPUT MINI PMIC |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Positive Programmable (Fixed) 0.5V (3.3V, 5V) 4 Output 500mA, 3A, 3.2A, 3.2A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6875V |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 2.1MHz |
Function Step-Up, Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 3.5V | Package / Case |
Voltage - Input (Max) 40V | Supplier Device Package 28-SWTQFN (5x5) |

