
MAX20429AAFNA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20429AAFNA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20429AAFNA/VY+ |
Description | IC REG BUCK 0.85/0.72V 18FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.85V, 0.72V 2 Output 3A, 6A 18-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20429AAFNA/VY+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 18-FC2QFN (2.5x2.5) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,96000 | € 3,96 |
| 10 | € 3,00400 | € 30,04 |
| 25 | € 2,76640 | € 69,16 |
| 100 | € 2,50430 | € 250,43 |
| 490 | € 2,30620 | € 1 130,04 |
| 980 | € 2,24390 | € 2 199,02 |
| 1 470 | € 2,21271 | € 3 252,68 |
| 2 940 | € 2,16696 | € 6 370,86 |
| Unit Price without VAT: | € 3,96000 |
|---|---|
| Unit Price with VAT: | € 4,83120 |

