
MAX20414ATGA/V+T | |
|---|---|
DigiKey Part Number | 505-MAX20414ATGA/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20414ATGA/V+T |
Description | IC REG BUCK BOOST ADJ 3A 24TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20414ATGA/V+T Models |
Category | Voltage - Output (Max) 8.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 125°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 24-TQFN (4x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,24594 | € 8 114,85 |
| Unit Price without VAT: | € 3,24594 |
|---|---|
| Unit Price with VAT: | € 3,96005 |

