
MAX20408AFOF/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20408AFOF/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20408AFOF/VY+ |
Description | IC REG BUCK ADJ/0.8V 8A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20408AFOF/VY+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,79000 | € 5,79 |
| 10 | € 4,45000 | € 44,50 |
| 25 | € 4,11640 | € 102,91 |
| 100 | € 3,74970 | € 374,97 |
| 420 | € 3,49407 | € 1 467,51 |
| 840 | € 3,40296 | € 2 858,49 |
| 1 260 | € 3,35737 | € 4 230,29 |
| 2 520 | € 3,29045 | € 8 291,93 |
| Unit Price without VAT: | € 5,79000 |
|---|---|
| Unit Price with VAT: | € 7,06380 |

