
MAX20057ATIJ/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX20057ATIJ/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20057ATIJ/VY+T |
Description | 36V SYNC BOOST CONTROLLER WITH D |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter Voltage Regulator IC 3 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20057ATIJ/VY+T Models |
Category | Voltage - Output 3.3V, 5V, 10V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Controller/Converter | Package / Case 28-WFQFN Exposed Pad |
Voltage - Input 3.5V ~ 36V | Supplier Device Package 28-TQFN (5x5) |
Number of Outputs 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,73021 | € 9 325,52 |
| Unit Price without VAT: | € 3,73021 |
|---|---|
| Unit Price with VAT: | € 4,55086 |

