- Converter, Digital Still Cameras Voltage Regulator IC 4 Output 16-SW-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20049ATEH/VY+

DigiKey Part Number
505-MAX20049ATEH/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20049ATEH/VY+
Description
MINI PMIC FOR REMOTE CAMERA POWE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, Digital Still Cameras Voltage Regulator IC 4 Output 16-SW-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX20049ATEH/VY+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
Analog Devices Inc./Maxim Integrated
Grade
Automotive
Packaging
Tray
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Applications
Converter, Digital Still Cameras
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
4
Supplier Device Package
16-SW-TQFN (3x3)
Voltage - Output
1.2V, 1.8V, 2.8V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Factory Stock: 4 992
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 4,92000€ 4,92
10€ 3,76200€ 37,62
25€ 3,47320€ 86,83
100€ 3,15530€ 315,53
250€ 3,00384€ 750,96
624€ 2,88697€ 1 801,47
1 248€ 2,81638€ 3 514,84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,92000
Unit Price with VAT:€ 6,00240