
MAX19985AETX+T | |
|---|---|
DigiKey Part Number | MAX19985AETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX19985AETX+T |
Description | IC MIXER 700MHZ-1GHZ DWN 36TQFN |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, EDGE, GSM, iDEN, WCDMA Down Converter 700MHz ~ 1GHz 36-TQFN (6x6) |
EDA/CAD Models | MAX19985AETX+T Models |
Category | Noise Figure 9dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Current - Supply 280mA, 380mA |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
RF Type Cellular, EDGE, GSM, iDEN, WCDMA | Mounting Type Surface Mount |
Frequency 700MHz ~ 1GHz | Package / Case 36-WFQFN Exposed Pad |
Number of Mixers 2 | Supplier Device Package 36-TQFN (6x6) |
Gain 8.7dB | Base Product Number |

