
MAX19542EGK+D | |
|---|---|
DigiKey Part Number | MAX19542EGK+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX19542EGK+D |
Description | IC ADC 12BIT 68-QFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 68-QFN (10x10) |
Category | Package / Case 68-VFQFN Exposed Pad |
Manufacturer Analog Devices Inc./Maxim Integrated | Supplier Device Package 68-QFN (10x10) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Number of Bits 12 |

