
MAX19526EXE+ | |
|---|---|
DigiKey Part Number | MAX19526EXE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19526EXE+ |
Description | IC ADC 12BIT 144CTBGA |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input |
Category | Number of Bits 12 |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Base Product Number |
Part Status Obsolete |

