
MAX19506ETM+T | |
|---|---|
DigiKey Part Number | MAX19506ETM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX19506ETM+T |
Description | IC ADC 8BIT 48-TQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX19506ETM+T Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V, 2.3V ~ 3.5V |
Number of Bits 8 | Voltage - Supply, Digital 1.7V ~ 3.5V |
Sampling Rate (Per Second) 100M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 48-WFQFN Exposed Pad |
Data Interface Parallel | Supplier Device Package 48-TQFN (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 12,97066 | € 32 426,65 |
| Unit Price without VAT: | € 12,97066 |
|---|---|
| Unit Price with VAT: | € 15,82421 |

