
MAX1848ETA+T | |
|---|---|
DigiKey Part Number | MAX1848ETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1848ETA+T |
Description | IC LED DRIVER RGLTR 750MA 8TDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 750mA (Switch) 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1848ETA+T Models |
Category | Voltage - Output 12.2V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 750mA (Switch) |
Packaging Tape & Reel (TR) | Frequency 1.2MHz |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-TDFN (3x3) |
Voltage - Supply (Min) 2.6V | Base Product Number |
Voltage - Supply (Max) 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,29432 | € 5 735,80 |
| Unit Price without VAT: | € 2,29432 |
|---|---|
| Unit Price with VAT: | € 2,79907 |

