
MAX1833EUT#TG16 | |
|---|---|
DigiKey Part Number | MAX1833EUT#TG16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1833EUT#TG16 |
Description | IC REG BOOST 3.3V 150MA SOT6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 150mA SOT-23-6 |
EDA/CAD Models | MAX1833EUT#TG16 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |

