- Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1820XEUB+T

DigiKey Part Number
MAX1820XEUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1820XEUB+T
Description
IC REG CONV WCDMA 1OUT 10UMAX
Customer Reference
Detailed Description
- Converter, WCDMA Power Amplifier Applications Voltage Regulator IC 1 Output 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1820XEUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.4V ~ 3.4V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Applications
Converter, WCDMA Power Amplifier Applications
Supplier Device Package
10-uMAX/uSOP
Voltage - Input
2.6V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types