Flyback Switching Regulator IC Positive Adjustable 1.215V 1 Output 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17693AATC+

DigiKey Part Number
505-MAX17693AATC+-ND
Manufacturer
Manufacturer Product Number
MAX17693AATC+
Description
IC REG FLYBACK ADJ 12TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive Adjustable 1.215V 1 Output 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17693AATC+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
60V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tray
Voltage - Output (Max)
40.8V
Part Status
Active
Frequency - Switching
100kHz ~ 350kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-TDFN (3x3)
Voltage - Input (Min)
4.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 786
Factory Stock: 624
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,73000€ 2,73
10€ 2,04700€ 20,47
25€ 1,87600€ 46,90
100€ 1,68760€ 168,76
250€ 1,59776€ 399,44
624€ 1,52851€ 953,79
1 248€ 1,48667€ 1 855,36
3 120€ 1,44252€ 4 500,66
5 616€ 1,41962€ 7 972,59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,73000
Unit Price with VAT:€ 3,33060