
MAX17693AATC+T | |
|---|---|
DigiKey Part Number | 505-MAX17693AATC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17693AATC+T |
Description | IC REG FLYBACK ADJ 1.72A 12TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Adjustable 1.215V 1 Output 1.72A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17693AATC+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42.6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 350kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-TDFN (3x3) |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,40988 | € 3 524,70 |
| 5 000 | € 1,38238 | € 6 911,90 |
| Unit Price without VAT: | € 1,40988 |
|---|---|
| Unit Price with VAT: | € 1,72005 |

